Yageo Group T491A225K025AT

CAP TANT 2.2UF 10% 25V 1206 / 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A225K025AT.

IHS

Datasheet23 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-48.91%

CAD Models

Download Yageo Group T491A225K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.131
$ 0.131
Stock
72,061
469,124
469,124
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJA225K025RNJ
Cap Tant Solid 2.2uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJA225K020RNJ
Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJA225M025RNJ
Cap Tant Solid 2.2uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Yageo GroupT491A225M020AT
CAP TANT 2.2UF 20% 20V 1206 / 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm

Descriptions

Descriptions of Yageo Group T491A225K025AT provided by its distributors.

CAP TANT 2.2UF 10% 25V 1206 / 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Cap Tant Solid 2.2uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
Tantalum Capacitors A3216-18 2.2µF ±10% 25V 7Ω 3.20 x 1.60mm 1.80mm
1206 (3216Metric) T491 25V 2.2muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
2.2¦ÌF 2000h@ 125¡ãC ¡À10% 25V 7¦¸ 1206 3.2mm*1.6mm*1.8mm
T491A225K025AT, YAGEO / KEMET ELECTRONICS
2.20Uf 25.0V |Kemet T491A225K025AT

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.