Yageo Group T354M107K020AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 20V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
$ 22.8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354M107K020AT.

Newark

Datasheet13 pages22 years ago
Datasheet1 page10 years ago
Datasheet1 page8 years ago

Farnell

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+54.63%

Alternate Parts

Price @ 1000
$ 22.8
$ 16.836
$ 16.836
Stock
60,026
82,803
82,803
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
4.3 µA
4.3 µA
4.3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2006-05-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356M107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T356 SERIES
Yageo GroupT350M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT353M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
KYOCERA AVXTAP107K020CCS
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107K020CRW
Cap Tant Solid 100uF 20V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C T/R
KYOCERA AVXTAP107K020FCS
Cap Tant Solid 100uF 20V 10% (9 X 19.8mm) Radial 5mm 0.6 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T354M107K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 20V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
CAPACITOR TANT 100UF, 20V, 0.6OHM, RAD; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:0.6ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:6.35mm; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
CAPACITOR, TANTALUM, 100UF, 20V, RADIAL; Capacitance:100µF; Voltage(DC):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:6.35mm; ESR:-; Failure Rate:-; Ripple Current:-; Capacitor Case / Package:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.