Yageo Group T356H686K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 5.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356H686K010AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 5.424
$ 6.037
Stock
58,686
53,459
Authorized Distributors
2
2
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
Leakage Current
5.4 µA
5.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350H686K010AT
Cap Tant Solid 68uF 10V 10% (7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT350H686K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686K010SCS
Cap Tant Solid 68uF 10V 10% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
Yageo GroupT356H686M010AT
Cap Tant Solid 68uF 10V 20%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP686M010CCS
Cap Tant Solid 68uF 10V 20% (7 X 12mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP686M010SCS
Cap Tant Solid 68uF 10V 20% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356H686K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
CAP TANT 68UF 10% 10V RADIAL
T356H686K010AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 68Uf, 10V, 1.3 Ohm, 0.1, Rad; Capacitance:68Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5Mm; Esr:1.3Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:7.6Mm Rohs Compliant: Yes |Kemet T356H686K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.