KYOCERA AVX TAP686M010SCS

Cap Tant Solid 68uF 10V 20% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP686M010SCS.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.634
$ 0.666
Stock
11,256
7,907
Authorized Distributors
5
5
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
Leakage Current
5.4 µA
5.4 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT356H686M010AT
Cap Tant Solid 68uF 10V 20%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP686K010SCS
Cap Tant Solid 68uF 10V 10% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
Yageo GroupT350H686K010AT
Cap Tant Solid 68uF 10V 10% (7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT356H686K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686M006CCS
Cap Tant Solid 68uF 6.3V 20% (6.5 X 11.5mm) Radial 5mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP686K016SCS
Cap Tant Solid 68uF 16V 10% (9 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP686M010SCS provided by its distributors.

Cap Tant Solid 68uF 10V 20% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor,68Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP686M010SCS
68¦ÌF 1000h@ 85¡ãC ¡À20% 10V 1.3¦¸ 10.5mm*10.5mm
Radial TAP 10V 68muF ±20% 0.276Dia 7.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX