Yageo Group T350H686K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 5.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350H686K010AS.

IHS

Datasheet14 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 5.976
$ 5.705
Stock
50,730
54,479
Authorized Distributors
3
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
Leakage Current
5.4 µA
5.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356H686K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686K010SCS
Cap Tant Solid 68uF 10V 10% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
Yageo GroupT356H686M010AT
Cap Tant Solid 68uF 10V 20%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP686K010SRW
Cap Tant Solid 68uF 10V 10% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C T/R
KYOCERA AVXTAP686K010BRW
Cap Tant Solid 68uF 10V 10% (7 X 14.5mm) Radial 5mm 1.3 Ohm 125°C T/R
Yageo GroupT350G686K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350H686K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
CAP TANT 68UF 10% 10V RADIAL
T350H686K010AS, YAGEO / KEMET ELECTRONICS
68UF 10V 10% 2.54MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.