Yageo Group T356C475M025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356C475M025AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 1.93
$ 2.025
Stock
3,690
3,195
Authorized Distributors
6
1
Capacitance
4.7 µF
4.7 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
-
Leakage Current
900 nA
900 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350C475M025AT
Cap Tant Solid 4.7uF 25V 20%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
Yageo GroupT353C475M025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT355C475M025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475M025CCS
4.7UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP475M025SCS
Cap Tant Solid 4.7uF 25V 20% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP475M025CRW
Cap Tant Solid 4.7uF 25V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T356C475M025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 25V 20% (5 X 9.6mm) Radial 5.08mm 125°C Bulk
Avnet Japan
Dipped TANTALUM CAPACITOR tantalum capacitor 25V 4.7muF 20%
CAP, 4.7µF, 25V, 20%; Capacitance: 4.7µF; Voltage Rating: 25V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lead Spacing: 5.08mm; Operating Temperature Min: -55°C; Op
Capacitor Tant, 4.7Uf, 25V; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08Mm; Esr:4Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356C475M025AT
Capacitance uF = 4.7 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 4 / Leakage Current nA = 900 / Dissipation Factor % = 5 / Lead Style = Outside Bend / Series = T356 / Seating Height mm = 9.6 / Diameter mm = 5 / Height mm = 9.6 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.