Yageo Group T356B475K016AT7301

Cap Tant Solid 4.7uF 16V 10% (4.5 X 8.9mm) Radial 5.08mm T/R
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356B475K016AT7301.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+0.06%

Alternate Parts

Price @ 1000
$ 1.857
$ 1.61
$ 1.61
Stock
13,482
14,056
14,056
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350B475K016AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Yageo GroupT350B475K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT351B475K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K016SCS
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475K016SRW
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP475K016CRS
Tantalum Capacitors Cap Tant Solid 4.7uF 16V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 12

Descriptions

Descriptions of Yageo Group T356B475K016AT7301 provided by its distributors.

Cap Tant Solid 4.7uF 16V 10% (4.5 X 8.9mm) Radial 5.08mm T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 16V 4.7UF 10%
Dipped tantalum capacitor 10% 4.7muF 16V
CAP, TANTALUM, 4.7UF, 16VDC, RADIAL;
4.7¦ÌF ¡À10% 16V 5¦¸@ 100kHz 4.5mm*8.9mm*8.9mm
T356B475K016AT7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.