Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350B475K016AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

$ 1.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B475K016AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Verical

Sierra IC

Inventory History

3 month trend:
-55.56%

Alternate Parts

Price @ 1000
$ 1.811
$ 1.866
Stock
22,017
25,315
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT356B475K016AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Yageo GroupT356B475K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K016SCS
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475K016SRW
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP475K016CRS
Tantalum Capacitors Cap Tant Solid 4.7uF 16V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 12
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350B475K016AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF ¡À10% 16V 5¦¸ 7.6mm*7.6mm*7.6mm
T350B475K016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.