Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350B475K016AT

4.7UF Solid MNO2 Tantalum Electrolytic Capacitor, 16 V DC +/-10%, T350 Series
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B475K016AT.

IHS

Datasheet14 pages3 years ago

TME

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+20.77%

CAD Models

Download Yageo Group T350B475K016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 2.224
Stock
23,428
22,017
Authorized Distributors
6
3
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT356B475K016AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Yageo GroupT356B475K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K016SCS
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475K016SRW
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP475K016CRS
Tantalum Capacitors Cap Tant Solid 4.7uF 16V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 12
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350B475K016AT provided by its distributors.

4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C Bulk
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap, Tantalum, 4.7Uf, 16V, Radial; |Kemet T350B475K016AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.