Yageo Group T356A224K050AT

Cap Tant Solid 0.22uF 50V 10% (4.5 X 8.6mm) Radial 5.08mm 125C Bulk
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A224K050AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.53
$ 2.151
Stock
2,434
51,560
Authorized Distributors
4
6
Capacitance
220 nF
220 nF
Mount
Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
17 Ω
17 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT350A224K050AT
Cap Tant Solid 0.22uF 50V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT350A224K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
KYOCERA AVXTAP224K035SCS
Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224K050SCS
Cap Tant Solid 0.22uF 50V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224K035SRW
Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T356A224K050AT provided by its distributors.

Cap Tant Solid 0.22uF 50V 10% (4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
CAPACITOR TANT, 0.22UF, 50V, 17OHM, 10%, RAD; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; ESR:17ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; MSL:MSL 1 - Unlimited
Tantalum Capacitor, 0.22Uf, 50V, 17 Ohm, 0.1, Radial; Rango De Producto:Serie T356; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5Mm |Kemet T356A224K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.