Yageo Group T355A224K050AS

Cap Tant Solid 0.22uF 50V 10% (4.5 X 8.6mm) Radial 3.18mm 125C Bulk
$ 2.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T355A224K050AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.151
$ 1.53
Stock
51,560
2,434
Authorized Distributors
6
4
Capacitance
220 nF
220 nF
Mount
-
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
17 Ω
17 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT350A224K050AT
Cap Tant Solid 0.22uF 50V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP224K035SCS
Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224K050SCS
Cap Tant Solid 0.22uF 50V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224K035SRW
Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T355A224K050AS provided by its distributors.

Cap Tant Solid 0.22uF 50V 10% (4.5 X 8.6mm) Radial 3.18mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Capacitor,0.22Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T355A224K050AS
CAP, TANTALUM, 0.22UF, 50VDC, RADIAL;
Radial Disc T355UltraDip II 50V 0.22muF ±10% 0.177Dia 4.50mm
T355A224K050AS, YAGEO / KEMET ELECTRONICS
220nF ¡À10% 50V 4.5mm*8.6mm*8.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.