Yageo Group T356A105M035AT

Cap Tant Solid 1uF 35V 20% (4.5 X 8.6mm) Radial 5.08mm 125 C
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A105M035AT.

IHS

Datasheet14 pages2 years ago

Farnell

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+3.79%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.407
$ 1.407
Stock
13,301
24,679
24,679
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350A105M035AT
Cap Tant Solid 1uF 35V 20%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Cap Tant Solid 1uF 35V 20%( 4.5 X 7.1mm) Radial 2.54mm 125C T/R
Yageo GroupT353A105M035AS
Cap Tant Solid 1uF 35V 20%( 4.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP105M035SCS
Cap Tant Solid 1uF 35V 20% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035CCS
TAP Series 1 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP105M035CCS
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES

Descriptions

Descriptions of Yageo Group T356A105M035AT provided by its distributors.

Cap Tant Solid 1uF 35V 20% (4.5 X 8.6mm) Radial 5.08mm 125 C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35V 1Uf 20% Ls=5.08Mm
Tantalum Capacitor, 1uF, 35V, 20%
Radial Disc T356UltraDip II 35V 1muF ±20% 0.175Dia 4.45mm
1.00Uf 35.0V |Kemet T356A105M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T356A105M035AT.