Yageo Group T350A105M035AT7301

Cap Tant Solid 1uF 35V 20%( 4.5 X 7.1mm) Radial 2.54mm 125C T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A105M035AT7301.

IHS

Datasheet14 pages2 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-14.88%

Alternate Parts

Price @ 1000
$ 1.35
$ 0.91
$ 0.91
Stock
42,535
42,078
42,078
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356A105M035AT
Cap Tant Solid 1uF 35V 20% (4.5 X 8.6mm) Radial 5.08mm 125 C
Cap Tant Solid 1uF 35V 20% (4.5 X 8.6mm) Radial 5.08mm 125C T/R
Yageo GroupT353A105M035AS
Cap Tant Solid 1uF 35V 20%( 4.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP105M035SCS
Cap Tant Solid 1uF 35V 20% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035CCS
TAP Series 1 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP105M035CCS
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES

Descriptions

Descriptions of Yageo Group T350A105M035AT7301 provided by its distributors.

Cap Tant Solid 1uF 35V 20%( 4.5 X 7.1mm) Radial 2.54mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%
Cap, 1Μf, 35V, 20%; Capacitance:1Μf; Voltage Rating:35V; Product Range:Ultradip Ii T35X Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54Mm; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet T350A105M035AT7301

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.