Yageo Group T356A105K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A105K025AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Megastar

Arrow Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 1.498
$ 1.335
$ 1.335
Stock
18,852
85,042
85,042
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP105K025CCS
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105K020SRW
Cap Tant Solid 1uF 20V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C T/R
KYOCERA AVXTAP105K025BRW
TAP Series 1 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350A105K025AS
Capacitor Tantalum Solid 1uF 25 Volt 10% (4.5 X 7.1mm) Radial 2.54 mm 125C
Yageo GroupT350A105M025AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 25V, 20% +Tol, 20% -Tol, 1Uf, Through Hole
Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES

Descriptions

Descriptions of Yageo Group T356A105K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP TANT 1UF 10% 25V RADIAL
T356A105K025AS, YAGEO / KEMET ELECTRONICS
1.0UF 25V 10% 5.08MM
Tantalum Capacitor; Tantalum Cap Type:Solid; Capacitance:1uF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:25V; Capacitor Terminals:Axial Leaded; ESR:10ohm; Features:Conformally Coated; Lead Pitch:5.08mm RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.