Yageo Group T355G475K050AT

Cap Tant Solid 4.7uF 50V 10%( 6.3 X 11.4mm) Radial 3.18mm 125C Bulk
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T355G475K050AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-28.48%

Alternate Parts

Price @ 1000
$ 3.93
$ 3.19
$ 3.19
Stock
51,145
55,530
55,530
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356G475K050AT
Cap Tant Solid 4.7uF 50V 10%( 6.3 X 11.4mm) Radial 5.08mm 125C Bulk
Yageo GroupT350G475K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT351G475K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K050SCS
Cap Tant Solid 4.7uF 50V 10% (6.5 X 10mm) Radial 2.5mm 2.5 Ohm 125C Bulk
KYOCERA AVXTAP475K050CCS
Cap Tant Solid 4.7uF 50V 10% (6.5 X 11.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP475K035CCS
Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T355G475K050AT provided by its distributors.

Cap Tant Solid 4.7uF 50V 10%( 6.3 X 11.4mm) Radial 3.18mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor,4.7Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kemet T355G475K050AT
Tantalum Capacitors-Solid Leaded 50V 4.7uF 10%
CAP, TANTALUM, 4.7UF, 50VDC, RADIAL;
Radial Disc T355UltraDip II 50V 4.7muF ±10% 0.248Dia 6.30mm
4.7¦ÌF ¡À10% 50V 2.5¦¸@ 100kHz 6.3mm*11.4mm*11.4mm
T355G475K050AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.