Yageo Group T350G475K050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 3.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350G475K050AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+13.25%

Alternate Parts

Price @ 1000
$ 3.069
$ 3.378
Stock
5,978
51,849
Authorized Distributors
6
5
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356G475K050AT
Cap Tant Solid 4.7uF 50V 10%( 6.3 X 11.4mm) Radial 5.08mm 125C Bulk
Yageo GroupT356G475K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K050SCS
Cap Tant Solid 4.7uF 50V 10% (6.5 X 10mm) Radial 2.5mm 2.5 Ohm 125C Bulk
KYOCERA AVXTAP475K050CCS
Cap Tant Solid 4.7uF 50V 10% (6.5 X 11.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
Yageo GroupT350E475K035AT
Cap Tant Solid 4.7uF 35V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP475K035CCS
Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350G475K050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 50V 10% (6.3 X 10.2mm) Radial 2.54mm 125C Bag
Cap 4.7Uf 50Vdc 10% 6.3 X 10.2Mm Rdl 2.54Mm Rohs Compliant: Yes
TANTALUM CAPACITOR, 4.7UF, 50V; Capacitance: 4.7µF; Voltage(DC): 50V; Capacitance Tolerance: ± 10%; Capacitor Terminals: PC Pin; Lead Spacing: 2.54mm; ESR: 2.5ohm; Failure Rate: -; Ripple Current: -; Capacitor Case / Package: Rad

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350G475K050AT.