KYOCERA AVX TAP475K050CCS

Cap Tant Solid 4.7uF 50V 10% (6.5 X 11.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475K050CCS.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.56%

Alternate Parts

Price @ 1000
$ 1.046
$ 0.639
Stock
11,297
9,727
Authorized Distributors
6
4
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
Leakage Current
1.8 µA
1.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP475K035CCS
Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP475K035SCS
Capacitor Tantalum Solid 4.7uF 35V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125C Bulk
KYOCERA AVXTAP475K035SRW
Cap Tant Solid 4.7uF 35V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
Yageo GroupT350G475K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT356G475K050AT
Cap Tant Solid 4.7uF 50V 10%( 6.3 X 11.4mm) Radial 5.08mm 125C Bulk
Yageo GroupT350E475K035AT
Cap Tant Solid 4.7uF 35V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP475K050CCS provided by its distributors.

Cap Tant Solid 4.7uF 50V 10% (6.5 X 11.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
TAP Series 4.7 uF 50 V 2.5 Ohm 6.5 x 11.5 mm LS=5 mm Radial Tantalum Capacitor
Capacitor,4.7Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP475K050CCS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX