Yageo Group T354L107K016AS

Cap Tant Solid 100uF 16V 10% (8.9 X 18.1mm) Radial 6.35mm 125C Bulk
$ 20.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354L107K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.71
$ 15.563
$ 15.563
Stock
2,455
148
148
Authorized Distributors
5
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356M107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T356 SERIES
Yageo GroupT350M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT350L107K016AT
Cap Tant Solid 100uF 16V 10%( 8.9 X 16mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP107K016CCS
Cap Tant Solid 100uF 16V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk
KYOCERA AVXTAP107K016CRW
Cap Tant Solid 100uF 16V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C T/R
KYOCERA AVXTAP107K016CRS
Cap Tant Solid 100uF 16V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T354L107K016AS provided by its distributors.

Cap Tant Solid 100uF 16V 10% (8.9 X 18.1mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Dipped TANTALUM CAPACITOR tantalum capacitor 16V 100muF 10%
Capacitor,100Uf,15Vdc,10-% Tol,10+% Tol |Kemet T354L107K016AS
100 uF, 16 VDC (85C), 10 VDC (125C), 0.16 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 100UF, 16VDC, RADIAL;
100¦ÌF ¡À10% 16V 800m¦¸@ 100kHz 18.1mm*18.1mm
T354L107K016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.