Yageo Group T352C225K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 2.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T352C225K035AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.72%

Alternate Parts

Price @ 1000
$ 2.231
$ 2.183
$ 2.183
Stock
4,925
7,612
7,612
Authorized Distributors
4
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP225K035SCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP225K035SRW
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP225K035CCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
Yageo GroupT356C225K035AS
Cap Tant Solid 2.2uF 35V 10%( 5 X 9.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT350C225K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT354C225K035AT
Cap Tant Solid 2.2uF 35V 10%( 5 X 9.6mm) Radial 6.35mm 125C Bulk

Descriptions

Descriptions of Yageo Group T352C225K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Dipped tantalum capacitor 35V 2.2muF 10%
2.2 uF, 35 VDC (85C), 23 VDC (125C), 0.35 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 2.2UF, 35V, RADIAL;
2.2¦ÌF ¡À10% 35V 5¦¸@ 100kHz 11.2mm
T352C225K035AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Series:T352; Voltage Rating:35VDC; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:5ohm; Features:Conformally Coated ;RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.