Yageo Group T350K686K016AS

Cap Tant Solid 68uF 16V 10% (8.9 X 13.5mm) Radial 5.08mm 125C Bulk
$ 7.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350K686K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 7.975
$ 6.6
Stock
52,258
65,043
Authorized Distributors
2
6
Capacitance
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Leakage Current
8.2 µA
8.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356K686K016AT
68UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP686K016SCS
Cap Tant Solid 68uF 16V 10% (9 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP686K016CCS
TAP Series 68 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350H686K010AT
Cap Tant Solid 68uF 10V 10% (7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT350H686K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686M016CRW
TAP Series 68 uF ±20 % 16V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T350K686K016AS provided by its distributors.

Cap Tant Solid 68uF 16V 10% (8.9 X 13.5mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Radial Disc T350UltraDip II 16V 68muF ±10% 0.350Dia 8.90mm
T350K686K016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.