Yageo Group T356K686K016AT

68UF Solid MNO2 Tantalum Electrolytic Capacitor, 16 V DC +/-10%, T356 Series
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356K686K016AT.

IHS

Datasheet14 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.94%

Alternate Parts

Price @ 1000
$ 7.19
$ 8.455
$ 8.455
Stock
58,256
58,956
58,956
Authorized Distributors
6
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
8.2 µA
8.2 µA
8.2 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350K686K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686K016SCS
Cap Tant Solid 68uF 16V 10% (9 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP686K016CCS
TAP Series 68 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350K686K016AS
Cap Tant Solid 68uF 16V 10% (8.9 X 13.5mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP686M016CRW
TAP Series 68 uF ±20 % 16V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 68uF 16V 10% (8.6 X 15mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356K686K016AT provided by its distributors.

68UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Cap Tant Solid 68uF 16V 10% (8.9 X 15.5mm) Radial 5.08mm 125°C Bulk
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 16V 68uF 10% LS=5.08mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.