Yageo Group T350J476M016AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 6.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350J476M016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 6.836
$ 5.827
$ 5.827
Stock
954
100
100
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
5.6 µA
5.6 µA
5.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT354J476M016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476M016CCS
47UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP476M016SCS
Cap Tant Solid 47uF 16V 20% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476K016CCS
TAP Series 47 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T350J476M016AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap 47uF 16VDC 20% 8.4 X 12.7mm RDL 5.08mm Bulk
RADIAL,DIP TA,47UF,16V,20%,J CASE,.1LS,STR.,TR<TX
47 uF, 16 VDC (85C), 10 VDC (125C), 0.16 VDC (125C Reverse), -55/+125°C
T350J476M016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.