Yageo Group T350E336K006AT

Cap Tant Solid 33uF 6.3V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E336K006AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-20.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP336K006SCS
Cap Tant Solid 33uF 6.3V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP336K006SRW
Cap Tant Solid 33uF 6.3V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
KYOCERA AVXTAP336M006CCS
Cap Tant Solid 33uF 6.3V 20% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk
Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT350F336K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT354F336K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350E336K006AT provided by its distributors.

Cap Tant Solid 33uF 6.3V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 6.3Volts 33Uf 10%
CAPACITOR TANT, 33UF 6.3V RADIAL 10%; Product Range: KEMET - T350 Series; Capacitance: 33µF; Capacitance Tolerance: ± 10%; Voltage Rating: 6.3V; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Opera
Tantalum Capacitor, 33Uf 6.3V Radial 10%; Rango De Producto:Serie T350; Capacidad:33Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6.3V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.54Mm; Resistencia Esr:3Ohm |Kemet T350E336K006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.