Yageo Group T350D335K035AT

Cap Tant Solid 3.3uF 35V 10%( 5 X 8.6mm) Radial 2.54mm 125C Bulk
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350D335K035AT.

IHS

Datasheet14 pages2 years ago

TME

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+14.55%

Alternate Parts

Price @ 1000
$ 2.01
$ 2.216
Stock
80,362
10,250
Authorized Distributors
6
4
Capacitance
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
5 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT356D335K035AT
Cap Tant Solid 3.3uF 35V 10%( 5 X 9.9mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP335K035SCS
Cap Tant Solid 3.3uF 35V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP335K035SRW
Cap Tant Solid 3.3uF 35V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
KYOCERA AVXTAP335K035CRW
Cap Tant Solid 3.3uF 35V 10% (5 X 10mm) Radial 5mm 4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350D335K035AT provided by its distributors.

Cap Tant Solid 3.3uF 35V 10%( 5 X 8.6mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35Volts 3.3Uf 10%
CAPACITOR;TANTALUM;CAP 3.30UF;TOL 10%;RADIAL;VOL-RTG 35V
Tantalum Capacitor, 3.3Uf, 35V, 4 Ohm, 0.1, Radial; Rango De Producto:Serie T350; Capacidad:3.3Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5Mm |Kemet T350D335K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350D335K035AT.