Yageo Group T356D335K035AT

Cap Tant Solid 3.3uF 35V 10%( 5 X 9.9mm) Radial 5.08mm 125C Bulk
$ 2.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356D335K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-29.90%

Alternate Parts

Price @ 1000
$ 2.016
$ 2.375
$ 2.375
Stock
7,284
5,613
5,613
Authorized Distributors
6
5
5
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350D335K035AT
Cap Tant Solid 3.3uF 35V 10%( 5 X 8.6mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP335K035SCS
Cap Tant Solid 3.3uF 35V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP335K035SRW
Cap Tant Solid 3.3uF 35V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
KYOCERA AVXTAP335K035CRW
Cap Tant Solid 3.3uF 35V 10% (5 X 10mm) Radial 5mm 4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T356D335K035AT provided by its distributors.

Cap Tant Solid 3.3uF 35V 10%( 5 X 9.9mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 3.3Uf 35V .2Ls Ls=5.08Mm
CAPACITOR TANT 3.3UF, 35V, 4OHM, RAD; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:4ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
Tantalum Capacitor, 3.3Uf, 35V, 4 Ohm, 0.1, Radial; Rango De Producto:Serie T356; Capacidad:3.3Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5Mm |Kemet T356D335K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.