Yageo Group T350D335K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 2.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350D335K035AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Sierra IC

Inventory History

3 month trend:
-30.21%

Alternate Parts

Price @ 1000
$ 2.216
$ 2.01
Stock
10,250
80,362
Authorized Distributors
5
6
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356D335K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
KYOCERA AVXTAP335K035CCS
Cap Tant Solid 3.3uF 35V 10% (5 X 10mm) Radial 5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP335K035GSB
Cap Tant Solid 3.3uF 35V 10% (5 X 10mm) Radial 3.18mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP335K035HSB
Cap Tant Solid 3.3uF 35V 10% (5 X 10mm) Radial 6.35mm 4 Ohm 125°C Bulk
Yageo GroupT350B335K025AT
Cap Tant Solid 3.3uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Yageo GroupT356B335K025AT
Cap Tant Solid 3.3uF 25V 10% (4.5 X 8.9mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350D335K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
CAP, TANTALUM, 3.3UF, 35VDC, RADIAL;
Radial Disc T350UltraDip II 35V 3.3muF ±10% 0.197Dia 5.00mm
3.3¦ÌF ¡À10% 35V 4¦¸ 5mm*8.6mm*8.6mm
T350D335K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.