Yageo Group T350B335K025AT

Cap Tant Solid 3.3uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B335K025AT.

IHS

Datasheet14 pages2 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-11.33%

Alternate Parts

Price @ 1000
$ 1.77
$ 1.811
Stock
10,065
9,388
Authorized Distributors
6
3
Capacitance
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
700 nA
700 nA
Dissipation Factor
5 %
0.07 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356B335K025AT
Cap Tant Solid 3.3uF 25V 10% (4.5 X 8.9mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP335K025BRW
Cap Tant Solid 3.3uF 25V 10% (4.5 X 11.5mm) Radial 5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP335K025CRS
Cap Tant Solid 3.3uF 25V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Ammo Pack
KYOCERA AVXTAP335K025CRW
Cap Tant Solid 3.3uF 25V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350B335K025AT provided by its distributors.

Cap Tant Solid 3.3uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 25Volts 3.3Uf 10%
CAPACITOR;TANTALUM;CAP 3.30UF;TOL 10%;RADIAL;VOL-RTG 25V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.