Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T356A334K035AT

Cap Tant Solid 0.33uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A334K035AT.

IHS

Datasheet14 pages3 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-17.69%

Alternate Parts

Price @ 1000
$ 1.378
$ 1.721
$ 1.721
Stock
4,142
24,398
24,398
Authorized Distributors
5
4
4
Capacitance
330 nF
330 nF
330 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
15 Ω
15 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350A334K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupT350A334K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupT355A334K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
KYOCERA AVXTAP334K035SCS
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
KYOCERA AVXTAP334K035SRW
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C T/R
KYOCERA AVXTAP334M035CCS
Cap Tant Solid 0.33uF 35V 20% (4.5 X 8.5mm) Radial 5mm 15 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356A334K035AT provided by its distributors.

Cap Tant Solid 0.33uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap 0.33Uf 35Vdc 10% 4.5 X 8.6Mm Rdl 5.08Mm Rohs Compliant: Yes
CAPACITOR TANT, 0.33UF, 35V, 15OHM, 10%, RAD; Capacitance: 0.33µF; Capacitance Tolerance: ± 10%; Voltage Rating: 35V; ESR: 15ohm; Capacitor Terminals: Radial Leaded; Lead Spacing: 5mm; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T356A334K035AT.