Yageo Group T350A155K025AT

Cap Tant Solid 1.5uF 25V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A155K025AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 1.411
$ 1.534
Stock
7,559
8,701
Authorized Distributors
6
3
Capacitance
1.5 µF
1.5 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356A155K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupT356A155K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
KYOCERA AVXTAP155K025SCS
Cap Tant Solid 1.5uF 25V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP155K025CCS
Cap Tant Solid 1.5uF 25V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk
Yageo GroupT350B155K035AT
Cap Tant Solid 1.5uF 35V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP155K035SCS
Cap Tant Solid 1.5uF 35V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350A155K025AT provided by its distributors.

Cap Tant Solid 1.5uF 25V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 25Volts 1.5Uf 10%
Cap 1.5Uf 25Vdc 10% 4.5 X 7.1Mm Rdl 2.54Mm Rohs Compliant: Yes
CAPACITOR ALUM ELEC 1.5UF 25V RADIAL; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; ESR:8ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Leaded Process Compatible:Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350A155K025AT.