Yageo Group T356A155K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A155K025AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.498
$ 1.462
Stock
296
62,390
Authorized Distributors
1
6
Capacitance
1.5 µF
1.5 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP155K025CCS
Cap Tant Solid 1.5uF 25V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk
Yageo GroupT350A155K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
KYOCERA AVXTAP155K025GSB
Cap Tant Solid 1.5uF 25V 10% (4.5 X 8.5mm) Radial 3.18mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP155K025CRS
Cap Tant Solid 1.5uF 25V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Ammo Pack
Yageo GroupT350A155K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupT322A155K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T356A155K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
CAP TANT 1.5UF 10% 25V RADIAL
T356A155K025AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:25VDC; Capacitance:1.5uF; Capacitance Tolerance:+/- 10%; ESR:8ohm; Features:Conformally Coated; Lead Pitch:5.08mm; Leaded Process Compatible:No; Operating Temp. Max:85 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.