KYOCERA AVX TAP155K025SCS

Cap Tant Solid 1.5uF 25V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP155K025SCS.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet4 pages10 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet3 pages12 years ago
Datasheet7 pages19 years ago

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-28.15%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.224
Stock
15,172
13,496
Authorized Distributors
6
6
Capacitance
1.5 µF
1.5 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP155K016SCS
Cap Tant Solid 1.5uF 16V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP155K035SCS
Cap Tant Solid 1.5uF 35V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP155K050SCS
Cap Tant Solid 1.5uF 50V 10% (5 X 9mm) Radial 2.5mm 6 Ohm 125°C Bulk
Yageo GroupT491B155K025AT
1.5UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Cap Tant Solid 1.5uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAP155K025SCS provided by its distributors.

Cap Tant Solid 1.5uF 25V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
TAP Series 1.5 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
CAPACITOR, TANTALUM, 1.5 UF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, A MA, 4% (MAX.)
Cap 1.5Uf 25Vdc 10% 4.5 X 7Mm Rdl 2.5Mm 1% Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP155K025SCS.