Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX TAP104K035SCS

Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP104K035SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Newark

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-0.52%

CAD Models

Download KYOCERA AVX TAP104K035SCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.338
Stock
344,068
52,380
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
26 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXTAP104K050SCS
Cap Tant Solid 0.1uF 50V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk
Yageo GroupT491A104K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
KYOCERA AVXTAJA104K035RNJ
Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 24 Ohm 125C T/R
CAP TANT 0.1UF 10% 35V 1206 / 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
KYOCERA AVXTAP104M035CCS
Tantalum Capacitor, Tap Series, 0.1 F, 20%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TAP104K035SCS provided by its distributors.

Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk
TAP Series 0.1 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
CAPACITOR, TANTALUM, 0.1 UF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, A MA, 4% (MAX.)
Capacitor/Tantalum 0.1UF 35V 10%,Radial,ESR:26Ohm,2.5mm Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP104K035SCS.