Yageo Group T322E686K020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 14.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E686K020AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 14.095
$ 13.541
Stock
52,692
52,879
Authorized Distributors
4
5
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350K686K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT350K686K016AS
Cap Tant Solid 68uF 16V 10% (8.9 X 13.5mm) Radial 5.08mm 125C Bulk
Yageo GroupT356K686K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Cap Tant Solid 68uF 16V 10% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125C Bulk
KYOCERA AVXTAP686K020CCS
TAP Series 68 uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 68uF 15V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T322E686K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Cap Tant Solid 68uF 20V 10% (7.11 X 13.46mm) Axial 0.9 Ohm 125C Bulk
Tantalum Capacitor, 68Uf, 20V, 3.6 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:68Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:20V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet T322E686K020AT
CAP, 68UF, 20V, TANT, AXIAL; Capacitance:68µF; Voltage Rating:20V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.9ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322E686K020AT..