Vishay 790D686X9016C2BE3

Cap Tant Solid 68uF 16V 10% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125C Bulk
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 790D686X9016C2BE3.

Newark

Datasheet9 pages4 years ago
Datasheet8 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Vishay 790D686X9016C2BE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT322E686K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT322E686K020AS
T322 Axial Tantalum Capacitor 0.280Diax0.530L 7.11mmx13.46mm ±10% 68muF 20V
Yageo GroupT322E686K015AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686K020CCS
TAP Series 68 uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP686K020HSB
Cap Tant Solid 68uF 20V 10% (9 X 16mm) Radial 6.35mm 0.9 Ohm 125°C Bulk
Cap Tant Solid 68uF 15V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Vishay 790D686X9016C2BE3 provided by its distributors.

Cap Tant Solid 68uF 16V 10% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
CAPACITOR, TANTALUM, 16V, 68UF; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Terminals:Radial Leaded; Lead Spacing:10.2mm; Operating Temperature Range:-55°C to ;RoHS Compliant: Yes
CAPACITOR, TANTALUM, 16V, 68UF; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Series:790D; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:10.16mm; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:Radial; External Depth:7.3mm; External Length / Height:10.5mm; External Width:12.3mm; Impedance:0.6ohm; Impedance Frequency:100kHz; Impedance Temperature:25°C; Lead Diameter:0.6mm; Lead Length:12mm; Leakage Current:10.8µA; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric