KYOCERA AVX TAJC336K016RNJ

Cap Tant Solid 33uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC336K016RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+7.62%

CAD Models

Download KYOCERA AVX TAJC336K016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.381
$ 0.381
Stock
1,045,799
160,136
160,136
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
300 mΩ
300 mΩ
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C336K016AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491C336K020AT
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491D336K020AT
Cap Tant Solid 33uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 33uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312

Descriptions

Descriptions of KYOCERA AVX TAJC336K016RNJ provided by its distributors.

Cap Tant Solid 33uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
TAJ Series 33 uF ±10 % 16V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 33UF;TOL 10%;SMT;VOL-RTG 16V;CODE 6032;TR
Tantalum Capacitors; TAJC336K016RNJ; AVX; 6 mm; 33 µF; Surface Mount; 16 V
TANTALUM CAPACITOR, 33UF, 16V, CASE C; Capacitance:33µF; Voltage(DC):16V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; ESR:1.5ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:271mA RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC336K016RNJ.