Yageo Group T322E107K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 14.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E107K015AS.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.55
$ 12.371
Stock
60,735
57,955
Authorized Distributors
5
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
15 V
15 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
173D Series 100 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 100uF 20V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupM39003/01-2261
Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial (1%FR) 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322E107K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAP, TANTALUM, 100UF, 15VDC, AXIAL;
Axial T322 15V 100muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
100¦ÌF ¡À10% 15V 800m¦¸ 13.46mm*13.46mm
T322E107K015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.