Yageo Group M39003/01-2261

Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial (1%FR) 1 Ohm 125C Bulk
$ 11.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2261.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-42.15%

Alternate Parts

Price @ 1000
$ 11.271
$ 8.692
$ 8.692
Stock
50,194
3,657
3,657
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
-
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Solid 100uF 20V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo
Yageo GroupT322E107K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT350J107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T350 SERIES
KYOCERA AVXTAP107K010HSB
Cap Tant Solid 100uF 10V 10% (8.5 X 14mm) Radial 6.35mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP107K010SCS
Cap Tant Solid 100uF 10V 10% (8.5 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2261 provided by its distributors.

Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial (1%FR) 1 Ohm 125C Bulk
Cap 100Uf 10Vdc 10% 7.34 X 17.42Mm Axl 1% Rohs Compliant: No |Kemet M39003/01-2261
CAP, 100UF, 10V, TANT, AXIAL; Capacitance: 100µF; Voltage Rating: 10V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012261