Yageo Group M39003/01-2766

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2.9 Ohm 125C Bulk
$ 8.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2766.

Farnell

Datasheet1 page7 years ago

Inventory History

3 month trend:
-38.70%

CAD Models

Download Yageo Group M39003/01-2766 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.494
$ 7.57
$ 7.57
Stock
50,425
60,521
60,521
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
-
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

173D Series 10 uF 10 V ±10% Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF ±10% 10 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 10uF 15V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Yageo GroupT322E106K050AS
Cap Tant Solid 10uF 50V 10% (7.11 X 13.46mm) Axial 125C Bulk
Cap Tant Solid 10uF 50V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2766 provided by its distributors.

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2.9 Ohm 125C Bulk
CAP TANT 10UF 10% 20V AXIAL
10¦ÌF ¡À10% 20V 2.9¦¸ 15.49mm
10UF 20V 10% B R-FR
CSR13E106KR 20B
CAP, 10UF, 20V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.