Yageo Group T322C336K006AS

Cap Tant Solid 33uF 6V 10% (4.57 X 8.76mm) Axial 3 Ohm 125C Bulk
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C336K006AS.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.086
$ 2.479
$ 2.479
Stock
4,026
4,338
4,338
Authorized Distributors
0
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350E336K006AT
Cap Tant Solid 33uF 6.3V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350E336K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT356E336K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336K006SCS
Cap Tant Solid 33uF 6.3V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP336K006SRW
Cap Tant Solid 33uF 6.3V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322C336K006AS provided by its distributors.

Cap Tant Solid 33uF 6V 10% (4.57 X 8.76mm) Axial 3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.