Yageo Group T322C226M010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C226M010AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJB226M010SNJ
Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.4 Ohm 125°C T/R
Yageo GroupT491C226K010AT
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC226K010RNJ
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC226M010RNJ
Cap Tant Solid 22uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C226M010AT
Cap Tant Solid 22uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
CAP TANT 22UF 20% 10V 2312 / 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm

Descriptions

Descriptions of Yageo Group T322C226M010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Molded TANTALUM CAPACITOR tantalum capacitor 10V 22muF 20%
CAP, 22UF, 10V, TANT, AXIAL; Capacitance: 22µF; Voltage Rating: 10V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp
Tantalum Capacitor, 22Uf, 10V, 2.7 Ohm, 0.2, Axial; Capacitance:22Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.7Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322C226M010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.