Yageo Group T322B475M020AS

Cap Tant Solid 4.7uF 20V 20% (2.79 X 7.37mm) Axial 125C Bulk
$ 2.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B475M020AS.

IHS

Datasheet14 pages2 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.237
$ 1.418
Stock
8,640
85
Authorized Distributors
3
3
Capacitance
4.7 µF
4.7 µF
Mount
-
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
-
Leakage Current
1 µA
800 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491A475M016AH
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
KYOCERA AVXTAJB475M016SNJ
Cap Tant Solid 4.7uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
Yageo GroupT491A475M010AT
Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Yageo GroupT491A475M010AH
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
KYOCERA AVXTAJA475M010R
Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
KYOCERA AVXTAJB475M010SNJ
Cap Tant Solid 4.7uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322B475M020AS provided by its distributors.

Cap Tant Solid 4.7uF 20V 20% (2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Molded TANTALUM CAPACITOR tantalum capacitor 20V 4.7muF 20%
4.7 uF, 20 VDC (85C), 13.34 VDC (125C Surge), 0.2 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 4.7UF, 20VDC, AXIAL;
TAN AXIAL CAP 20V 4.7UF 20% BULK
4.7¦ÌF ¡À20% 20V 5¦¸@ 100kHz 2.79mm
T322B475M020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.