Yageo Group T491A475M016AH

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A475M016AH.

IHS

Datasheet23 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T491A475M016AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.114
$ 0.114
Stock
11,228
949,182
949,182
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
4 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJB475M016SNJ
Cap Tant Solid 4.7uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
Yageo GroupT491B475M020AT
Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
KYOCERA AVXTAJB475K010R
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TAJ SERIES
KYOCERA AVXTAJB475M010SNJ
Cap Tant Solid 4.7uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4 Ohm 125°C T/R
Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Cap Tant Solid 4.7uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A475M016AH provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 20% ESR=4 Ohms
Capacitor,4.7Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491A475M016AH
CAP, TANTALUM, 4.7UF, 16V, 1206;
1206 (3216Metric) T491 16V 4.7muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
4.7¦ÌF 2000h@ 125¡ãC ¡À20% 16V 4¦¸ 1206 3.2mm*1.6mm*1.8mm
T491A475M016AH, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 491A475M016AH