Yageo Group T322B225K020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 2.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B225K020AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

CAD Models

Download Yageo Group T322B225K020AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.371
$ 1.999
$ 1.999
Stock
500
51,893
51,893
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Yageo GroupT356B225K025AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
Yageo GroupT350B225K025AS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP225K025SCS
Capacitor Tantalum Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Bulk
KYOCERA AVXTAP225K025SRW
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
173D Series 2.2 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322B225K020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
AXIAL,MLD TA,2.2UF,20V,10%,B CASE,7IN RL,HAZMAT<TX
CAP TANT 2.2UF 10% 20V AXIAL
T322B225K020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.