Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350B225K025AS

Cap Tant Solid 2.2uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125C Bulk

$ 2.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B225K025AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-34.13%

Alternate Parts

Price @ 1000
$ 2.224
$ 2.1
Stock
25,340
27,664
Authorized Distributors
3
6
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT356B225K025AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
Yageo GroupT356B225K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
KYOCERA AVXTAP225K025SCS
Capacitor Tantalum Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Bulk
KYOCERA AVXTAP225K025SRW
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
KYOCERA AVXTAP225K025CCS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk
Yageo GroupT354A225K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350B225K025AS provided by its distributors.

Cap Tant Solid 2.2uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
2.2μF ±10% 25V 6Ω Through hole mounting 7.6mm*7.6mm*7.6mm
T350B225K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.