Yageo Group T322A155K020AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 20V, 10% +Tol, 10% -Tol, 1.5Uf, Through Hole
$ 1.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A155K020AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-38.03%

Alternate Parts

Price @ 1000
$ 1.876
$ 1.292
Stock
1,463
68
Authorized Distributors
6
2
Capacitance
1.5 µF
1.5 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
9 Ω
-
Leakage Current
1 µA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP155K025SCS
Cap Tant Solid 1.5uF 25V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP155K025SRW
Cap Tant Solid 1.5uF 25V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP155K025CCS
Cap Tant Solid 1.5uF 25V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk
Yageo GroupT322B155K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupT350A155K025AT
Cap Tant Solid 1.5uF 25V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T322A155K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 20V, 10% +Tol, 10% -Tol, 1.5Uf, Through Hole
Cap Tant Solid 1.5uF 20V 10% (2.41 X 6.6mm) Axial 9 Ohm 125C Bulk
TANTALUM CAPACITOR, 1.5UF, 20V, 9 OHM, 0.1, AXIAL; Capacitance:1.5µF; Voltage Rating:20V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operat
Tantalum Capacitor, 1.5Uf, 20V, 9 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:1.5Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:20V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet T322A155K020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.