Yageo Group M39003/09-0241

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 14.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-0241.

IHS

Datasheet1 page9 years ago

Alternate Parts

Price @ 1000
$ 14.858
$ 9.34
$ 9.34
Stock
307
9,183
9,183
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
110 mΩ
1.2 Ω
1.2 Ω
Leakage Current
4.5 µA
4.5 µA
4.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125°C T/R
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125°C Bulk
Yageo GroupT262D476K035BS
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.11 Ohm 125C Bulk
Yageo GroupT262D476K035MS
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) Bulk
Yageo GroupT110C476K020AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
150D Series 47 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/09-0241 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.