Yageo Group T212B106K020PS

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk
$ 8.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T212B106K020PS.

IHS

Datasheet26 pages7 years ago

Newark

Alternate Parts

Price @ 1000
$ 8.175
$ 7.57
$ 7.57
Stock
1
60,469
60,469
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Yageo GroupT110B106K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupM39003/01-2286
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial (1%FR) 2.9 Ohm 125C Bulk
Capacitor, Tantalum; 10uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 1muA; 6% DF
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial 125C Bulk
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 2.9 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T212B106K020PS provided by its distributors.

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
10UF 20V 10% B P-FR
CSR13E106KP 20B
Cap, Tantalum, 10Uf, 20V, Axial; Capacitance:10Μf; Voltage(Dc):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.9Ohm; Failure Rate:P; Ripple Current:186Ma; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212B106K020PS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.