Vishay 150D106X9020B2BE3

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial 125C Bulk
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D106X9020B2BE3.

IHS

Datasheet16 pages3 years ago

Newark

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.18%

Alternate Parts

Price @ 1000
$ 3.85
$ 7.57
$ 7.57
Stock
2,742
73,861
73,861
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.9 Ω
2.9 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT110B106K025AT
Cap Tant Solid 10uF 25V 10% (4.7 X 12.04mm) Axial 125C Bulk
Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Yageo GroupT110B106K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 2.9 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 150D106X9020B2BE3 provided by its distributors.

Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAPACITOR, TANTALUM, 10 UF, 20 VDC @ DEGC, 26 V, TOL 10%, B, AXIAL LEADED
CAPACITOR, TANTALUM, 20V, 10UF; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Series:150D; Capacitor Case Style:Axial; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Body Diameter:4.7mm; Case Style:Axial; External Width:12.04mm; Lead Diameter:0.51mm; Lead Length:38.1mm; Leakage Current:1µA; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric