Yageo Group T140D686K035AS

Cap Tant Solid 68uF 35V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
$ 22.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140D686K035AS.

IHS

Datasheet13 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+42.74%

Alternate Parts

Price @ 1000
$ 22.425
$ 54.84
$ 54.84
Stock
55,515
4,050
4,050
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
-
-
Leakage Current
12 µA
15 µA
15 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 68uF 30V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupT322F686K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125°C Bulk
M39003/01 Series 68 uF ±10 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor
Yageo GroupT322E686K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT322E686K020AS
T322 Axial Tantalum Capacitor 0.280Diax0.530L 7.11mmx13.46mm ±10% 68muF 20V

Descriptions

Descriptions of Yageo Group T140D686K035AS provided by its distributors.

Cap Tant Solid 68uF 35V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
68.0Uf 35.0V Rohs Compliant: No |Kemet T140D686K035AS
68¦ÌF ¡À10% 35V 600m¦¸ 19.96mm*19.96mm
T140D686K035AS, YAGEO / KEMET ELECTRONICS
CAP, 68UF, 35V, TANT, AXIAL; Capacitance: 68µF; Voltage Rating: 35V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.