Vishay 152D686X9030R2B

Cap Tant Solid 68uF 30V 10% (7.34 X 17.42mm) Axial 125°C Bulk
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 152D686X9030R2B.

IHS

Datasheet11 pages3 years ago

Inventory History

3 month trend:
-4.55%

CAD Models

Download Vishay 152D686X9030R2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.74
$ 11.707
Stock
2,444
2,276
Authorized Distributors
3
3
Capacitance
68 µF
68 µF
Mount
Through Hole
-
Case/Package
Metal
-
Voltage Rating (DC)
30 V
30 V
Tolerance
10 %
-
ESR (Equivalent Series Resistance)
-
-
Leakage Current
7 µA
7 µA
Dissipation Factor
6 %
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupT140D686K035AS
Cap Tant Solid 68uF 35V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
M39003/01 Series 68 uF ±10 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT350K686K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT350H686K010AT
Cap Tant Solid 68uF 10V 10% (7.6 X 10.2mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 152D686X9030R2B provided by its distributors.

Cap Tant Solid 68uF 30V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
68¦ÌF 1000h@ 125¡ãC ¡À10% 30V ,D7.3xL17.4mm 17.42mm*17.42mm
152D 68 F 10% D2V |Vishay 152D686X9030R2B

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152D686X9030R2B.